Part Details for 2RM250L-8/B by YAGEO Corporation
Overview of 2RM250L-8/B by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2RM250L-8/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ3703
|
Newark | Gas Discharge Tube, 250V, 10Ka Rohs Compliant: Yes |Yageo 2RM250L-8/B Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 480 |
|
$0.7250 / $1.2000 | Buy Now |
DISTI #
13-2RM250L-8/B-ND
|
DigiKey | GDT 250V 10KA 2 POLE TH Min Qty: 500 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$0.5955 | Buy Now |
DISTI #
2RM250L-8/B
|
Avnet Americas | 2-Electrode Miniature Gas Discharge Tube 1.5pF 250VDC 10kA 2-Pin Axial Leaded Bulk - Boxed Product (Development Kits) (Alt: 2RM250L-8/B) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Box | 0 |
|
RFQ | |
DISTI #
603-2RM250L-8/B
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 10kA 250V 2Electrode Leaded RoHS: Compliant | 0 |
|
$0.5210 / $1.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Container: Box | 0Box |
|
$0.4270 | Buy Now |
DISTI #
2RM250L-8/B
|
Avnet Americas | 2-Electrode Miniature Gas Discharge Tube 1.5pF 250VDC 10kA 2-Pin Axial Leaded Bulk - Boxed Product (Development Kits) (Alt: 2RM250L-8/B) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Box | 0 |
|
RFQ | |
DISTI #
3770763
|
element14 Asia-Pacific | GAS DISCHARGE TUBE, 250V, 10KA RoHS: Compliant Min Qty: 10 Container: Each | 480 |
|
$0.4513 / $1.0194 | Buy Now |
DISTI #
3770763
|
Farnell | GAS DISCHARGE TUBE, 250V, 10KA RoHS: Compliant Min Qty: 10 Lead time: 30 Weeks, 1 Days Container: Each | 480 |
|
$0.3880 / $0.9154 | Buy Now |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 10KA 2500V ±20% THT | 0 |
|
$0.6628 / $0.7622 | RFQ |
Part Details for 2RM250L-8/B
2RM250L-8/B CAD Models
2RM250L-8/B Part Data Attributes:
|
2RM250L-8/B
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
2RM250L-8/B
YAGEO Corporation
Surge Protection Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-04-25 | |
JESD-30 Code | O-XALF-W2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Peak Reflow Temperature (Cel) | 265 | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 2RM250L-8/B
This table gives cross-reference parts and alternative options found for 2RM250L-8/B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2RM250L-8/B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2RM250L-8 | Surge Protection Circuit, PACKAGE-2 | Pulse Electronics Corporation | 2RM250L-8/B vs 2RM250L-8 |
2RM250L-8-TR | Telecom Protection Circuit, | Pulse Electronics Corporation | 2RM250L-8/B vs 2RM250L-8-TR |
2RM250L-8 | Surge Protection Circuit, | YAGEO Corporation | 2RM250L-8/B vs 2RM250L-8 |
2RM250L-8/TR | Surge Protection Circuit, | YAGEO Corporation | 2RM250L-8/B vs 2RM250L-8/TR |