Part Details for 2S-DUA-5H5 by Jewell Modutec
Overview of 2S-DUA-5H5 by Jewell Modutec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2S-DUA-5H5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44F4599
|
Newark | Analog Panel Meter, Meter Function:Dc Current, Meter Range:-, Panel Cutout Height:-, Panel Cutout Width:-, Product Range:-, Meter Size/Dimensions:2.27" X 2.99" X 1.8", Panel Cutout Diameter:56.4Mm, Scale Length:61.214Mm Rohs Compliant: Na |Jewell/modutec 2S-DUA-5H5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$88.0000 | Buy Now |