Part Details for 2SA1052MDTR-E by Renesas Electronics Corporation
Overview of 2SA1052MDTR-E by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA1052MDTR-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SA1052MDTR-E-ND
|
DigiKey | TRANS PNP 30V 0.1A 3MPAK Min Qty: 2704 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8501 In Stock |
|
$0.1100 | Buy Now |
|
Rochester Electronics | 2SA1052 - Small Signal Bipolar Transistor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8501 |
|
$0.0952 / $0.1120 | Buy Now |
Part Details for 2SA1052MDTR-E
2SA1052MDTR-E CAD Models
2SA1052MDTR-E Part Data Attributes:
|
2SA1052MDTR-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SA1052MDTR-E
Renesas Electronics Corporation
100mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, SC-59A, MPAK-3
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SC-59A | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 250 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.15 W | |
Power Dissipation-Max (Abs) | 0.15 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.2 V |
Alternate Parts for 2SA1052MDTR-E
This table gives cross-reference parts and alternative options found for 2SA1052MDTR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1052MDTR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1052MD | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon | Hitachi Ltd | 2SA1052MDTR-E vs 2SA1052MD |
2SA1052MDTR | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, MPAK-3 | Hitachi Ltd | 2SA1052MDTR-E vs 2SA1052MDTR |
2SA1052MDTR | 100mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, MPAK-3 | Renesas Electronics Corporation | 2SA1052MDTR-E vs 2SA1052MDTR |
2SA1052MD | 100mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR | Renesas Electronics Corporation | 2SA1052MDTR-E vs 2SA1052MD |