Part Details for 2SA1162-O,LXHF by Toshiba America Electronic Components
Overview of 2SA1162-O,LXHF by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA1162-O,LXHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-2SA1162-OLXHFCT-ND
|
DigiKey | TRANS PNP 50V 0.15A SMINI Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5965 In Stock |
|
$0.0437 / $0.2700 | Buy Now |
DISTI #
2SA1162-O,LXHF
|
Avnet Americas | Transistor GP BJT PNP 50V 150mA 3-Pin SOT-346 - Tape and Reel (Alt: 2SA1162-O,LXHF) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
757-2SA1162-OLXHF
|
Mouser Electronics | Bipolar Transistors - BJT AUTO AEC-Q PNP Tr VCEO:-50V Ic:-0.15A hFE:70-140 SOT-346 (S-Mini) RoHS: Compliant | 5984 |
|
$0.0430 / $0.2700 | Buy Now |
Part Details for 2SA1162-O,LXHF
2SA1162-O,LXHF CAD Models
2SA1162-O,LXHF Part Data Attributes:
|
2SA1162-O,LXHF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SA1162-O,LXHF
Toshiba America Electronic Components
Small Signal Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Toshiba |