Part Details for 2SA1162S-Y,LF by Toshiba America Electronic Components
Overview of 2SA1162S-Y,LF by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA1162S-Y,LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SA1162S-YLFCT-ND
|
DigiKey | TRANS PNP 50V 0.15A SMINI Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2SA1162S-Y,LF
|
Avnet Americas | X34 PB-F S-MINI PLN (LF) TRANSISTOR PD=150MW F=80MHZ - Tape and Reel (Alt: 2SA1162S-Y,LF) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |