Part Details for 2SA1318S-AA by onsemi
Overview of 2SA1318S-AA by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA1318S-AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3704
|
Newark | Bipolar Transistor, Pnp 0.2A 50V |Onsemi 2SA1318S-AA Min Qty: 16030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0340 | Buy Now |
DISTI #
2156-2SA1318S-AA-ND
|
DigiKey | SMALL SIGNAL BIPOLAR TRANSISTOR Min Qty: 11539 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
18000 In Stock |
|
$0.0300 | Buy Now |
|
Rochester Electronics | 2SA1318 - Bipolar Transistor, PNP 0.2A 50V ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 18000 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
4181373
|
Farnell | BIPOLAR TRANSISTOR, PNP 0.2A 50V RoHS: Compliant Min Qty: 13889 Lead time: 3 Weeks, 1 Days Container: Each | 18000 |
|
$0.0300 | Buy Now |