Part Details for 2SA1462-T1B-A by Renesas Electronics Corporation
Overview of 2SA1462-T1B-A by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA1462-T1B-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SA1462-T1B-A-ND
|
DigiKey | HIGH SPEED PNP TRANSISTOR Min Qty: 1249 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1531389 In Stock |
|
$0.2400 | Buy Now |
|
Rochester Electronics | 2SA1462 - High Speed Switching PNP Transistor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1531389 |
|
$0.2063 / $0.2427 | Buy Now |
Part Details for 2SA1462-T1B-A
2SA1462-T1B-A CAD Models
2SA1462-T1B-A Part Data Attributes:
|
2SA1462-T1B-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SA1462-T1B-A
Renesas Electronics Corporation
Bipolar Power Transistors, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Collector Current-Max (IC) | 0.05 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Transition Frequency-Nom (fT) | 800 MHz |