Part Details for 2SA1689E-HM-AA by onsemi
Overview of 2SA1689E-HM-AA by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA1689E-HM-AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3759
|
Newark | Each |Onsemi 2SA1689E-HM-AA Min Qty: 1530 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2150 / $0.2730 | Buy Now |
DISTI #
2156-2SA1689E-HM-AA-ND
|
DigiKey | BIP PNP 50MA 300V Min Qty: 1268 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
64500 In Stock |
|
$0.2400 | Buy Now |
|
Rochester Electronics | 2SA1689 - Small Signal Bipolar Transistor, 0.05A, 300V, PNP, TO-92 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 64500 |
|
$0.2031 / $0.2389 | Buy Now |