Part Details for 2SA1774TLR by ROHM Semiconductor
Overview of 2SA1774TLR by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA1774TLR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R7762
|
Newark | Transistor,pnp,50V,0.15A,sot-416, Transistor Polarity:Pnp, Collector Emitter Voltage Max:50V, Continuous Collector Current:150Ma, Power Dissipation:150Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Rohm 2SA1774TLR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0290 / $0.3720 | Buy Now |
DISTI #
2SA1774TLRCT-ND
|
DigiKey | TRANS PNP 50V 0.15A EMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1497 In Stock |
|
$0.0368 / $0.3700 | Buy Now |
DISTI #
2SA1774TLR
|
Avnet Americas | Trans GP BJT PNP 50V 0.15A 3-Pin EMT T/R - Tape and Reel (Alt: 2SA1774TLR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.0256 / $0.0292 | Buy Now |
DISTI #
755-2SA1774TLR
|
Mouser Electronics | Bipolar Transistors - BJT PNP 50V 0.15A SOT-416 RoHS: Compliant | 5690 |
|
$0.0350 / $0.3700 | Buy Now |
|
Future Electronics | 2SA1774 Series 50 V 0.15 A SMT PNP General Purpose Transistor - SC-75A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 18000Reel |
|
$0.0218 / $0.0249 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 29 | 1650 |
|
$0.0517 / $0.1725 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-416 | 5200 |
|
$0.0338 / $0.0752 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-416 | 2400 |
|
$0.0564 / $0.1880 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-416 | 1320 |
|
$0.0460 / $0.2300 | Buy Now |
Part Details for 2SA1774TLR
2SA1774TLR CAD Models
2SA1774TLR Part Data Attributes
|
2SA1774TLR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SA1774TLR
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, EMT3, SC-75A, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-75A | |
Package Description | ROHS COMPLIANT, EMT3, SC-75A, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for 2SA1774TLR
This table gives cross-reference parts and alternative options found for 2SA1774TLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1774TLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1774TL/R | 150mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, ROHS COMPLIANT, EMT3, SC-75A, 3 PIN | ROHM Semiconductor | 2SA1774TLR vs 2SA1774TL/R |