Part Details for 2SA1803 by Toshiba America Electronic Components
Overview of 2SA1803 by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA1803
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ |
Part Details for 2SA1803
2SA1803 CAD Models
2SA1803 Part Data Attributes:
|
2SA1803
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SA1803
Toshiba America Electronic Components
TRANSISTOR 6 A, 80 V, PNP, Si, POWER TRANSISTOR, LEAD FREE, 2-16F1A, 3 PIN, BIP General Purpose Power
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 35 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 55 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz | |
VCEsat-Max | 2 V |
Alternate Parts for 2SA1803
This table gives cross-reference parts and alternative options found for 2SA1803. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1803, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SB1361S | Power Bipolar Transistor, 9A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, SC-92, TOP-3F-A1, FULL PACK-3 | Panasonic Electronic Components | 2SA1803 vs 2SB1361S |
2SA1186 | Power Bipolar Transistor, 10A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-3P, 3 PIN | Sanken Electric Co Ltd | 2SA1803 vs 2SA1186 |
2SA1672 | Power Bipolar Transistor, 10A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin | Allegro MicroSystems LLC | 2SA1803 vs 2SA1672 |
2SA1672 | Power Bipolar Transistor, 10A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, | Sanken Electric Co Ltd | 2SA1803 vs 2SA1672 |
2SA1909 | Power Bipolar Transistor, 10A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-3PF, 3 PIN | Allegro MicroSystems LLC | 2SA1803 vs 2SA1909 |
2SB1361 | Power Bipolar Transistor, 9A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, SC-92, TOP-3F-A1, FULL PACK-3 | Panasonic Electronic Components | 2SA1803 vs 2SB1361 |
2SA1490 | Power Bipolar Transistor, 8A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin | Sanken Electric Co Ltd | 2SA1803 vs 2SA1490 |
2SA1694 | Power Bipolar Transistor, 8A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-3P, 3 PIN | Allegro MicroSystems LLC | 2SA1803 vs 2SA1694 |
2SB1361Q | Power Bipolar Transistor, 9A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, SC-92, TOP-3F-A1, FULL PACK-3 | Panasonic Electronic Components | 2SA1803 vs 2SB1361Q |
2SA1186 | Power Bipolar Transistor, 10A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-3P, 3 PIN | Allegro MicroSystems LLC | 2SA1803 vs 2SA1186 |