Part Details for 2SA1812T100Q by ROHM Semiconductor
Overview of 2SA1812T100Q by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA1812T100Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SA1812T100Q
|
Avnet Americas | Trans GP BJT PNP 400V 0.5A 4-Pin(3+Tab) MPT T/R - Tape and Reel (Alt: 2SA1812T100Q) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
2SA1812T100Q
|
Avnet Asia | Trans GP BJT PNP 400V 0.5A 4-Pin(3+Tab) MPT T/R (Alt: 2SA1812T100Q) Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 2SA1812T100Q
2SA1812T100Q CAD Models
2SA1812T100Q Part Data Attributes
|
2SA1812T100Q
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SA1812T100Q
ROHM Semiconductor
Si, SMALL SIGNAL TRANSISTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Collector Current-Max (IC) | 0.5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 82 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |