Part Details for 2SA1832-GR,LXHF(T by Toshiba America Electronic Components
Overview of 2SA1832-GR,LXHF(T by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA1832-GR,LXHF(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK8168
|
Newark | Transistor, Pnp, 50V, 0.15A, Sot-416 Rohs Compliant: Yes |Toshiba 2SA1832-GR, LXHF(T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0620 / $0.3080 | Buy Now |
DISTI #
4380984
|
element14 Asia-Pacific | TRANSISTOR, PNP, 50V, 0.15A, SOT-416 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0576 / $0.3934 | Buy Now |
DISTI #
4380984
|
Farnell | TRANSISTOR, PNP, 50V, 0.15A, SOT-416 RoHS: Compliant Min Qty: 5 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0525 / $0.2000 | Buy Now |