-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSISTOR 1 A, 230 V, PNP, Si, POWER TRANSISTOR, LEAD FREE, 2-10R1A, 3 PIN, BIP General Purpose Power
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SA1837
|
Avnet Americas | Trans GP BJT PNP 230V 1A 3-Pin(3+Tab) TO-220NIS - Rail/Tube (Alt: 2SA1837) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
Bristol Electronics | 60 |
|
RFQ | ||
DISTI #
2SA1837
|
Avnet Americas | Trans GP BJT PNP 230V 1A 3-Pin(3+Tab) TO-220NIS - Rail/Tube (Alt: 2SA1837) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1950 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SA1837
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SA1837
Toshiba America Electronic Components
TRANSISTOR 1 A, 230 V, PNP, Si, POWER TRANSISTOR, LEAD FREE, 2-10R1A, 3 PIN, BIP General Purpose Power
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | LEAD FREE, 2-10R1A, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Toshiba | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 230 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 20 W | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 70 MHz | |
VCEsat-Max | 1.5 V |