Part Details for 2SA1871-AZ by Renesas Electronics Corporation
Overview of 2SA1871-AZ by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA1871-AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SA1871-AZ-ND
|
DigiKey | 1A, 600V, PNP, 3 PIN Min Qty: 369 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5940 In Stock |
|
$0.8100 | Buy Now |
|
Rochester Electronics | 2SA1871 - Power Bipolar Transistor, 1A, 600V, PNP, 3 Pin ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5940 |
|
$0.6983 / $0.8215 | Buy Now |
Part Details for 2SA1871-AZ
2SA1871-AZ CAD Models
2SA1871-AZ Part Data Attributes
|
2SA1871-AZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SA1871-AZ
Renesas Electronics Corporation
Small Signal Bipolar Transistors, MP-2, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MP-2 | |
Pin Count | 3 | |
Manufacturer Package Code | PLZZ0004ZA-A3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz |
Alternate Parts for 2SA1871-AZ
This table gives cross-reference parts and alternative options found for 2SA1871-AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1871-AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1871-AZ | Power Bipolar Transistor, 1A I(C), 600V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin | NEC Electronics Group | 2SA1871-AZ vs 2SA1871-AZ |
2SA1871 | Power Bipolar Transistor, 1A I(C), 600V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin | NEC Electronics Group | 2SA1871-AZ vs 2SA1871 |