-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.5A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-2SA1971(TE12L,F)CT-ND
|
DigiKey | PB-FREE POWER TRANSISTOR PW-MINI Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
510 In Stock |
|
$0.1787 / $0.6100 | Buy Now |
DISTI #
2SA1971(TE12L,F)
|
Avnet Americas | Transistor PNP 400V 3-Pin SC-62 - Tape and Reel (Alt: 2SA1971(TE12L,F)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.2074 / $0.2646 | Buy Now |
DISTI #
757-2SA1971TE12LF
|
Mouser Electronics | Bipolar Transistors - BJT Pb-FREE POWER TRANSISTOR PW-MINI IC=-0.5A V=-400 RoHS: Compliant | 980 |
|
$0.1840 / $0.6300 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.5A I(C), 400V V(BR)CEO, 1-ELEMENT, PNP, SILICON | 644 |
|
$0.3360 / $0.8400 | Buy Now |
DISTI #
2SA1971(TE12L,F)
|
Avnet Americas | Transistor PNP 400V 3-Pin SC-62 - Tape and Reel (Alt: 2SA1971(TE12L,F)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.2074 / $0.2646 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SA1971(TE12L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SA1971(TE12L,F)
Toshiba America Electronic Components
Small Signal Bipolar Transistor, 0.5A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 2-5KIA, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 140 | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 1 W | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 35 MHz | |
VCEsat-Max | 1 V |