Part Details for 2SA2012-TD-E by onsemi
Overview of 2SA2012-TD-E by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA2012-TD-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T2444
|
Newark | Bipolar Transistor -30V -5A Vce(Sat), -210Mv Max. Pnp Single Pcp/Reel Rohs Compliant: Yes |Onsemi 2SA2012-TD-E Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
2SA2012-TD-E
|
TME | Transistor: PNP, bipolar, 30V, 5A, 3.5W, SOT89 Min Qty: 3 | 884 |
|
$0.3350 / $0.7250 | Buy Now |
|
Chip1Cloud | TRANS PNP 30V 5A SOT89-3 | 8040 |
|
RFQ | |
DISTI #
3615173
|
Farnell | BIPOLAR TRANSISTOR RoHS: Compliant Min Qty: 1000 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$0.3490 | Buy Now |
Part Details for 2SA2012-TD-E
2SA2012-TD-E CAD Models
2SA2012-TD-E Part Data Attributes:
|
2SA2012-TD-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SA2012-TD-E
onsemi
Bipolar Transistor, -30V, -5A, Low VCE(sat) PNP Single PCP, SOT-89 / PCP-1, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-89 / PCP-1 | |
Package Description | SC-62, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419AU | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 38 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-243 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 3.5 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 350 MHz |