Part Details for 2SA2126-E by onsemi
Overview of 2SA2126-E by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2SA2126-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3797
|
Newark | 2Sa2126-E, Single Bipolar Transistors |Onsemi 2SA2126-E Min Qty: 1530 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2150 / $0.2730 | Buy Now |
|
Rochester Electronics | 2SA2126 - Small Signal Bipolar Transistor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 33267 |
|
$0.2031 / $0.2389 | Buy Now |
DISTI #
4181504
|
Farnell | 2SA2126-E, SINGLE BIPOLAR TRANSISTORS RoHS: Compliant Min Qty: 2000 Lead time: 3 Weeks, 1 Days Container: Each | 33267 |
|
$0.2394 | Buy Now |
Part Details for 2SA2126-E
2SA2126-E CAD Models
2SA2126-E Part Data Attributes:
|
2SA2126-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SA2126-E
onsemi
Bipolar Transistor, -50V, -3A, Low VCE(sat), PNP Single TP/TP-FA, IPAK / TP, 500-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | IPAK / TP | |
Pin Count | 3 | |
Manufacturer Package Code | 369AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e6 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |
Alternate Parts for 2SA2126-E
This table gives cross-reference parts and alternative options found for 2SA2126-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA2126-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA2126-E | Small Signal Bipolar Transistor | SANYO Semiconductor Co Ltd | 2SA2126-E vs 2SA2126-E |