Part Details for 2SA608NF-NPA-AT by onsemi
Overview of 2SA608NF-NPA-AT by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA608NF-NPA-AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3809
|
Newark | Each |Onsemi 2SA608NF-NPA-AT Min Qty: 8020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0680 | Buy Now |
|
Rochester Electronics | 2SA608 - Small Signal Bipolar Transistor, 0.15A, 50V, PNP, TO-226AA ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1401000 |
|
$0.0387 / $0.0455 | Buy Now |
|
Chip1Cloud | TRANS PNP 50V 0.15A NPA | 15000 |
|
RFQ | |
DISTI #
4181519
|
Farnell | EACH RoHS: Compliant Min Qty: 8013 Lead time: 3 Weeks, 1 Days Container: Each | 1401000 |
|
$0.0601 | Buy Now |
Part Details for 2SA608NF-NPA-AT
2SA608NF-NPA-AT CAD Models
2SA608NF-NPA-AT Part Data Attributes:
|
2SA608NF-NPA-AT
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SA608NF-NPA-AT
onsemi
Bipolar Transistor, (-)50V, (-)150mA, Low VCE(sat) (PNP)NPN Single NPA-WA, TO-92 / NPA-WA, 1500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | LEAD FREE, TO-92, SC-43A, NPA-WA, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 135AF | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JEDEC-95 Code | TO-226AA | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for 2SA608NF-NPA-AT
This table gives cross-reference parts and alternative options found for 2SA608NF-NPA-AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA608NF-NPA-AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA608NF | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, NPA-WA, 3 PIN | SANYO Electric Co Ltd | 2SA608NF-NPA-AT vs 2SA608NF |