-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.002A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SC-62, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9360
|
Newark | Transistor, Bjt, Pnp, 50V, 2A, Sot-89 Rohs Compliant: Yes |Rohm 2SAR553PHZGT100 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2870 / $0.6240 | Buy Now |
DISTI #
846-2SAR553PHZGT100CT-ND
|
DigiKey | TRANS PNP 50V 2A SOT89 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1972 In Stock |
|
$0.1688 / $0.6000 | Buy Now |
DISTI #
2SAR553PHZGT100
|
Avnet Americas | Transistor GP BJT PNP 50V 2A 3-Pin SOT-89 T/R - Tape and Reel (Alt: 2SAR553PHZGT100) Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1755 / $0.1998 | Buy Now |
DISTI #
755-2SAR553PHZGT100
|
Mouser Electronics | Bipolar Transistors - BJT PNP -50V -2A BIPOLAR TRANSISTR RoHS: Compliant | 16 |
|
$0.1730 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1688 | Buy Now |
|
Quest Components | 380 |
|
$0.3625 / $0.7250 | Buy Now | |
DISTI #
2SAR553PHZGT100
|
TTI | Bipolar Transistors - BJT PNP -50V -2A BIPOLAR TRANSISTR RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1830 | Buy Now |
DISTI #
2SAR553PHZGT100
|
Avnet Americas | Transistor GP BJT PNP 50V 2A 3-Pin SOT-89 T/R - Tape and Reel (Alt: 2SAR553PHZGT100) Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1755 / $0.1998 | Buy Now |
DISTI #
2SAR553PHZGT100
|
Avnet Americas | Transistor GP BJT PNP 50V 2A 3-Pin SOT-89 T/R - Tape and Reel (Alt: 2SAR553PHZGT100) Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1755 / $0.1998 | Buy Now |
|
CHIPMALL.COM LIMITED | 50V 500mW 180@50mA,2V 2A PNP SOT-89-3 Bipolar Transistors - BJT ROHS | 238 |
|
$0.2296 / $0.4708 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SAR553PHZGT100
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SAR553PHZGT100
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.002A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SC-62, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-62, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.002 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 320 MHz |