-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, TSMT3, SC-96, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6840
|
Newark | Trans, Pnp, -50V, -2A, 150Deg C, 1W, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-50V, Transition Frequency Ft:320Mhz, Power Dissipation Pd:1W, Dc Collector Current:-2A, Dc Current Gain Hfe:180Hfe, Transistor Case Rohs Compliant: Yes |Rohm 2SAR553RTL Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2350 / $0.5930 | Buy Now |
DISTI #
2SAR553RTLCT-ND
|
DigiKey | TRANS PNP 50V 2A TSMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3021 In Stock |
|
$0.1655 / $0.5700 | Buy Now |
DISTI #
2SAR553RTL
|
Avnet Americas | Trans GP BJT PNP 50V 2A 3-Pin SOT-346T T/R - Tape and Reel (Alt: 2SAR553RTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1651 / $0.1883 | Buy Now |
DISTI #
755-2SAR553RTL
|
Mouser Electronics | Bipolar Transistors - BJT Load Switch ICs for Portable Equipment RoHS: Compliant | 2089 |
|
$0.1650 / $0.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1613 | Buy Now |
|
Quest Components | 2526 |
|
$0.2923 / $0.8350 | Buy Now | |
DISTI #
2SAR553RTL
|
Avnet Americas | Trans GP BJT PNP 50V 2A 3-Pin SOT-346T T/R - Tape and Reel (Alt: 2SAR553RTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1651 / $0.1883 | Buy Now |
|
Ameya Holding Limited | Transistors Bipolar (BJT) Single Min Qty: 1 | 80-Authorized Distributor |
|
$0.2110 / $0.6000 | Buy Now |
DISTI #
2SAR553RTL
|
Avnet Americas | Trans GP BJT PNP 50V 2A 3-Pin SOT-346T T/R - Tape and Reel (Alt: 2SAR553RTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1651 / $0.1883 | Buy Now |
|
CHIPMALL.COM LIMITED | TRANS PNP 50V 2A TSMT3 | 158 |
|
$0.4292 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SAR553RTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SAR553RTL
ROHM Semiconductor
Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, TSMT3, SC-96, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT, TSMT3, SC-96, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 320 MHz |