-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-2SAR554PHZGT100CT-ND
|
DigiKey | TRANS PNP 80V 1.5A SOT89 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
725 In Stock |
|
$0.2200 / $0.6700 | Buy Now |
DISTI #
2SAR554PHZGT100
|
Avnet Americas | Transistor GP BJT PNP 80V 1.5A 3-Pin SOT-89 T/R - Tape and Reel (Alt: 2SAR554PHZGT100) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2288 / $0.2605 | Buy Now |
DISTI #
755-2SAR554PHZGT100
|
Mouser Electronics | Bipolar Transistors - BJT PNP, SOT-89, -80V -1.5A, Medium Power Transistor for Automotive RoHS: Compliant | 903 |
|
$0.2200 / $0.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2200 | Buy Now |
|
Quest Components | 1685 |
|
$0.3720 / $0.9300 | Buy Now | |
DISTI #
2SAR554PHZGT100
|
Avnet Americas | Transistor GP BJT PNP 80V 1.5A 3-Pin SOT-89 T/R - Tape and Reel (Alt: 2SAR554PHZGT100) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2288 / $0.2605 | Buy Now |
DISTI #
2SAR554PHZGT100
|
Avnet Americas | Transistor GP BJT PNP 80V 1.5A 3-Pin SOT-89 T/R - Tape and Reel (Alt: 2SAR554PHZGT100) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2288 / $0.2605 | Buy Now |
DISTI #
2SAR554PHZGT100
|
Avnet Asia | Transistor GP BJT PNP 80V 1.5A 3-Pin SOT-89 T/R (Alt: 2SAR554PHZGT100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SAR554PHZGT100
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SAR554PHZGT100
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-02-26 | |
Samacsys Manufacturer | ROHM Semiconductor |