Part Details for 2SB1561T100Q by ROHM Semiconductor
Overview of 2SB1561T100Q by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SB1561T100Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P3450
|
Newark | Transistor Sot-89, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:60V, Transition Frequency Ft:200Mhz, Power Dissipation Pd:500Mw, Dc Collector Current:1A, Dc Current Gain Hfe:120Hfe, Transistor Case Style:Sot-89, No. Ofrohs Compliant: Yes |Rohm 2SB1561T100Q Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2180 / $0.7180 | Buy Now |
DISTI #
2SB1561T100QCT-ND
|
DigiKey | TRANS PNP 60V 2A MPT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.2263 / $0.6900 | Buy Now |
DISTI #
755-2SB1561T100Q
|
Mouser Electronics | Bipolar Transistors - BJT PNP 60V 2A RoHS: Compliant | 736 |
|
$0.2280 / $0.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1774 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 68 |
|
$0.3656 / $0.5625 | Buy Now |
|
Quest Components | 2000 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 54 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | 2000 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 800 |
|
$0.3700 / $0.9250 | Buy Now |
|
ComSIT USA | -60 V, -2 A MEDIUM POWER TRANSISTOR Small Signal Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon RoHS: Compliant | Europe - 4000 |
|
RFQ | |
DISTI #
2SB1561T100Q
|
Avnet Silica | Trans GP BJT PNP 60V 2A 4-Pin(3+Tab) MPT T/R (Alt: 2SB1561T100Q) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 60V 2W 120@500mA,2V 2A PNP SOT-89-3 Bipolar Transistors - BJT ROHS | 1015 |
|
$0.1017 / $0.2069 | Buy Now |
Part Details for 2SB1561T100Q
2SB1561T100Q CAD Models
2SB1561T100Q Part Data Attributes
|
2SB1561T100Q
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SB1561T100Q
ROHM Semiconductor
Small Signal Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, MPT3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT, MPT3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 45 | |
JESD-30 Code | R-PSSO-F3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for 2SB1561T100Q
This table gives cross-reference parts and alternative options found for 2SB1561T100Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SB1561T100Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SB1561T100/Q | 2000mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, MPT3, 3 PIN | ROHM Semiconductor | 2SB1561T100Q vs 2SB1561T100/Q |