Part Details for 2SC1815-Y TIN/LEAD by Central Semiconductor Corp
Overview of 2SC1815-Y TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC1815-Y TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SC1815-Y TIN/LEAD
|
Avnet Americas | Transistor GP BJT NPN 50V 150mA 3-Pin Through Hole TO-92 Box - Boxed Product (Development Kits) (Alt: 2SC1815-Y TIN/LEAD) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Box | 0 |
|
$0.4186 / $0.4673 | Buy Now |
DISTI #
610-2SC1815-Y-TL
|
Mouser Electronics | Bipolar Transistors - BJT NPN 60Vcbo 50Vceo 5.0Vebo 150mA 400mW RoHS: Compliant | 0 |
|
$0.4200 | Order Now |
DISTI #
2SC1815-Y TIN/LEAD
|
Avnet Americas | Transistor GP BJT NPN 50V 150mA 3-Pin Through Hole TO-92 Box - Boxed Product (Development Kits) (Alt: 2SC1815-Y TIN/LEAD) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Box | 0 |
|
$0.4186 / $0.4673 | Buy Now |
Part Details for 2SC1815-Y TIN/LEAD
2SC1815-Y TIN/LEAD CAD Models
2SC1815-Y TIN/LEAD Part Data Attributes:
|
2SC1815-Y TIN/LEAD
Central Semiconductor Corp
Buy Now
|
Compare Parts:
2SC1815-Y TIN/LEAD
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |