Part Details for 2SC1815-Y(TPE2,F) by Toshiba America Electronic Components
Overview of 2SC1815-Y(TPE2,F) by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 2SC1815-Y(TPE2,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77680433
|
Verical | Trans GP BJT NPN 50V 0.15A 3-Pin TO-92 T/R Min Qty: 21000 Package Multiple: 21000 Date Code: 1301 | Americas - 21000 |
|
$0.0648 | Buy Now |
|
Quest Components | 5413 |
|
$0.0510 / $0.1700 | Buy Now |
Part Details for 2SC1815-Y(TPE2,F)
2SC1815-Y(TPE2,F) CAD Models
2SC1815-Y(TPE2,F) Part Data Attributes:
|
2SC1815-Y(TPE2,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC1815-Y(TPE2,F)
Toshiba America Electronic Components
150mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.4 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 80 MHz |
Alternate Parts for 2SC1815-Y(TPE2,F)
This table gives cross-reference parts and alternative options found for 2SC1815-Y(TPE2,F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC1815-Y(TPE2,F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSC1815YD26Z | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | 2SC1815-Y(TPE2,F) vs KSC1815YD26Z |
2SC4738FV | TRANSISTOR 150 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, VESM, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | 2SC1815-Y(TPE2,F) vs 2SC4738FV |
2SC1815-GR-AP | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | 2SC1815-Y(TPE2,F) vs 2SC1815-GR-AP |
2SC2712-Y(T5LTYDSF | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Toshiba America Electronic Components | 2SC1815-Y(TPE2,F) vs 2SC2712-Y(T5LTYDSF |
2SC4116-Y(5LASTI,F | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Toshiba America Electronic Components | 2SC1815-Y(TPE2,F) vs 2SC4116-Y(5LASTI,F |
KTC3199-Y-BP | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC, TO-92S, 3 PIN | Micro Commercial Components | 2SC1815-Y(TPE2,F) vs KTC3199-Y-BP |
2SC4738YTE85L | TRANSISTOR 150 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | Toshiba America Electronic Components | 2SC1815-Y(TPE2,F) vs 2SC4738YTE85L |
2SC4116-Y(T5LMAA,F | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Toshiba America Electronic Components | 2SC1815-Y(TPE2,F) vs 2SC4116-Y(T5LMAA,F |
KSC1815YJ18Z | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2SC1815-Y(TPE2,F) vs KSC1815YJ18Z |
2SC2712-Y(T5L,PP,F | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Toshiba America Electronic Components | 2SC1815-Y(TPE2,F) vs 2SC2712-Y(T5L,PP,F |