Part Details for 2SC1815 by TWGMC
Overview of 2SC1815 by TWGMC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC1815
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 50V 200mW 2002mA6V 150mA NPN SOT-23 Bipolar Transistors - BJT ROHS | 40000 |
|
$0.0031 / $0.0062 | Buy Now |