Part Details for 2SC1941-AZ by Renesas Electronics Corporation
Overview of 2SC1941-AZ by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC1941-AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SC1941-AZ-ND
|
DigiKey | SMALL SIGNAL BIPOLAR TRANSTR NPN Min Qty: 1353 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
20956 In Stock |
|
$0.2200 | Buy Now |
|
Rochester Electronics | 2SC1941 - Small Signal Bipolar Transistor, 0.05A, 160V, NPN ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 20956 |
|
$0.1904 / $0.2240 | Buy Now |