Part Details for 2SC2412 by Luguang Electronic Technology Co Ltd
Overview of 2SC2412 by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC2412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SC2412-LGE
|
TME | Transistor: NPN, bipolar, 50V, 0.15A, 0.2W, SOT23 Min Qty: 20 | 5380 |
|
$0.0173 / $0.0400 | Buy Now |