-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans GP BJT NPN 50V 2A 3-Pin LSTM T/R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SC2655-Y(TE6,F,M)
|
Avnet Americas | Trans GP BJT NPN 50V 2A 3-Pin LSTM T/R - Tape and Reel (Alt: 2SC2655-Y(TE6,F,M)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 2A I(C), 50V V(BR)CEO, 1-ELEMENT, NPN, SILICON | 490 |
|
$0.0960 / $0.1800 | Buy Now |
DISTI #
2SC2655-Y(TE6,F,M)
|
Avnet Americas | Trans GP BJT NPN 50V 2A 3-Pin LSTM T/R - Tape and Reel (Alt: 2SC2655-Y(TE6,F,M)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SC2655-Y(TE6,F,M)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC2655-Y(TE6,F,M)
Toshiba America Electronic Components
Trans GP BJT NPN 50V 2A 3-Pin LSTM T/R
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | TO-92MOD, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Samacsys Manufacturer | Toshiba | |
Collector Current-Max (IC) | 2 A | |
Collector-Base Capacitance-Max | 30 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.9 W | |
Power Dissipation-Max (Abs) | 0.9 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.5 V |