Part Details for 2SC2712-GR,LF(B by Toshiba America Electronic Components
Overview of 2SC2712-GR,LF(B by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC2712-GR,LF(B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SC2712-GR,LF(B
|
Avnet Asia | Transistor GP BJT NPN 50V 150mA 3-Pin SOT-346 (Alt: 2SC2712-GR,LF(B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 2SC2712-GR,LF(B
2SC2712-GR,LF(B CAD Models
2SC2712-GR,LF(B Part Data Attributes:
|
2SC2712-GR,LF(B
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC2712-GR,LF(B
Toshiba America Electronic Components
Small Signal Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Base Capacitance-Max | 3.5 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.15 W | |
Power Dissipation-Max (Abs) | 0.15 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 80 MHz | |
VCEsat-Max | 0.25 V |
Alternate Parts for 2SC2712-GR,LF(B
This table gives cross-reference parts and alternative options found for 2SC2712-GR,LF(B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC2712-GR,LF(B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC2712-GR | TRANSISTOR 150 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236, 2-3F1A, SC-59, TO-236MOD, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | 2SC2712-GR,LF(B vs 2SC2712-GR |
2SC2712-GR(T5LPASF | Small Signal Bipolar Transistor | Toshiba America Electronic Components | 2SC2712-GR,LF(B vs 2SC2712-GR(T5LPASF |
2SC2712-GR | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | 2SC2712-GR,LF(B vs 2SC2712-GR |
2SC2712-GR,LF(T | 150mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR | Toshiba America Electronic Components | 2SC2712-GR,LF(B vs 2SC2712-GR,LF(T |
2SC2712-GR(T5L,F,T) | TRANS NPN 50V 150MA S-MINI | Toshiba America Electronic Components | 2SC2712-GR,LF(B vs 2SC2712-GR(T5L,F,T) |
2SC2712-GR | Small Signal Bipolar Transistor | Secos Corporation | 2SC2712-GR,LF(B vs 2SC2712-GR |