-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANS NPN 120V 0.1A S-MINI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SC2713-GRLFCT-ND
|
DigiKey | TRANS NPN 120V 0.1A TO236 Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24558 In Stock |
|
$0.0280 / $0.2800 | Buy Now |
DISTI #
2SC2713-GR,LF
|
Avnet Americas | Trans GP BJT NPN 120V 0.1A 3-Pin TO-236 - Tape and Reel (Alt: 2SC2713-GR,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.0282 / $0.0337 | Buy Now |
DISTI #
757-2SC2713GRLF
|
Mouser Electronics | Bipolar Transistors - BJT Transistor for Low Freq Sm-Signal Amp RoHS: Compliant | 64790 |
|
$0.0280 / $0.2800 | Buy Now |
DISTI #
2SC2713-GR,LF
|
Avnet Americas | Trans GP BJT NPN 120V 0.1A 3-Pin TO-236 - Tape and Reel (Alt: 2SC2713-GR,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.0282 / $0.0337 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SC2713-GR,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC2713-GR,LF
Toshiba America Electronic Components
TRANS NPN 120V 0.1A S-MINI
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SC-59, TO-236MOD, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 3 pF | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.15 W | |
Power Dissipation-Max (Abs) | 0.15 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.3 V |
This table gives cross-reference parts and alternative options found for 2SC2713-GR,LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC2713-GR,LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC2713-GR,LF(B | Small Signal Bipolar Transistor, 0.1A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon | Toshiba America Electronic Components | 2SC2713-GR,LF vs 2SC2713-GR,LF(B |