Part Details for 2SC3400 by onsemi
Overview of 2SC3400 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2SC3400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3942
|
Newark | 2Sc3400, Single Bipolar Transistors |Onsemi 2SC3400 Min Qty: 4580 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0720 / $0.0790 | Buy Now |
DISTI #
2156-2SC3400-ND
|
DigiKey | SMALL SIGNAL BIPOLAR TRANSTR NPN Min Qty: 3806 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
39174 In Stock |
|
$0.0800 | Buy Now |
|
Rochester Electronics | 2SC3400 - Small Signal Bipolar Transistor, 0.1A, NPN ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 39174 |
|
$0.0677 / $0.0796 | Buy Now |
Part Details for 2SC3400
2SC3400 CAD Models
2SC3400 Part Data Attributes:
|
2SC3400
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SC3400
onsemi
PRE-BIASED "DIGITAL" TRANSISTOR,50V V(BR)CEO,100MA I(C),SPAK
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 50 | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni) | |
Transistor Element Material | SILICON |