Part Details for 2SC3568(2)-S6-AZ by Renesas Electronics Corporation
Overview of 2SC3568(2)-S6-AZ by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC3568(2)-S6-AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SC3568(2)-S6-AZ-ND
|
DigiKey | POWER BIPOLAR TRANSISTOR NPN Min Qty: 125 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
652 In Stock |
|
$2.4000 | Buy Now |
|
Rochester Electronics | 2SC3568 - Power Bipolar Transistor, 10A, 100V, NPN ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 652 |
|
$2.0600 / $2.4300 | Buy Now |