Part Details for 2SC4081-A-TP by Micro Commercial Components
Overview of 2SC4081-A-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC4081-A-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-2SC4081-A-TP-ND
|
DigiKey | Interface Min Qty: 3000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0558 | Buy Now |
DISTI #
833-2SC4081-A-TP
|
Mouser Electronics | Bipolar Transistors - BJT NPN SIGNAL TRANSISTOR RoHS: Compliant | 0 |
|
$0.0470 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0313 | Buy Now |
Part Details for 2SC4081-A-TP
2SC4081-A-TP CAD Models
2SC4081-A-TP Part Data Attributes:
|
2SC4081-A-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
2SC4081-A-TP
Micro Commercial Components
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC, PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz |
Alternate Parts for 2SC4081-A-TP
This table gives cross-reference parts and alternative options found for 2SC4081-A-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4081-A-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2PC4081S-TAPE-13 | TRANSISTOR 100 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | 2SC4081-A-TP vs 2PC4081S-TAPE-13 |
2PC4081-T | TRANSISTOR 100 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, SOT-323, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 2SC4081-A-TP vs 2PC4081-T |
2PC4081RT/R | TRANSISTOR 150 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 2SC4081-A-TP vs 2PC4081RT/R |
2SC4081-TP | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC, PACKAGE-3 | Micro Commercial Components | 2SC4081-A-TP vs 2SC4081-TP |
2SC4081T106Q | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-70, 3 PIN | ROHM Semiconductor | 2SC4081-A-TP vs 2SC4081T106Q |
2PC4081Q,115 | 2PC4081Q - NPN general-purpose transistor@en-us SC-70 3-Pin | Nexperia | 2SC4081-A-TP vs 2PC4081Q,115 |
2SC4081-C | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | 2SC4081-A-TP vs 2SC4081-C |
934031760115 | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Nexperia | 2SC4081-A-TP vs 934031760115 |
2SC4081R | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-323, 3 PIN | Micro Commercial Components | 2SC4081-A-TP vs 2SC4081R |
2PC4081S/T3 | TRANSISTOR 150 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 2SC4081-A-TP vs 2PC4081S/T3 |