Part Details for 2SC4081RT1G by onsemi
Overview of 2SC4081RT1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC4081RT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3999
|
Newark | 2Sc4081Rt1G, Single Bipolar Transistors |Onsemi 2SC4081RT1G Min Qty: 16030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0210 / $0.0250 | Buy Now |
|
Rochester Electronics | 2SC4081 - Small Signal Bipolar Transistor, 0.1A, 50V, NPN RoHS: Compliant Status: Obsolete Min Qty: 1 | 61500 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
4181774
|
Farnell | 2SC4081RT1G, SINGLE BIPOLAR TRANSISTORS RoHS: Compliant Min Qty: 15000 Lead time: 3 Weeks, 1 Days Container: Each | 61500 |
|
$0.0350 | Buy Now |
Part Details for 2SC4081RT1G
2SC4081RT1G CAD Models
2SC4081RT1G Part Data Attributes
|
2SC4081RT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SC4081RT1G
onsemi
General Purpose Amplifier Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | LEAD FREE, CASE 419-04, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |