Part Details for 2SC4081U3HZGT106R by ROHM Semiconductor
Overview of 2SC4081U3HZGT106R by ROHM Semiconductor
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC4081U3HZGT106R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC5864
|
Newark | Transistor, Aec-Q101, Npn, 50V, 0.15A, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:50V, Transition Frequency Ft:180Mhz, Power Dissipation Pd:200Mw, Dc Collector Current:150Ma, Dc Current Gain Hfe:180Hfe, Transistor Rohs Compliant: Yes |Rohm 2SC4081U3HZGT106R Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 811 |
|
$0.0760 / $0.3850 | Buy Now |
DISTI #
2SC4081U3HZGT106RCT-ND
|
DigiKey | TRANS NPN 50V 0.15A UMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5877 In Stock |
|
$0.0368 / $0.3700 | Buy Now |
DISTI #
2SC4081U3HZGT106R
|
Avnet Americas | Transistor GP BJT NPN 50V 150mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: 2SC4081U3HZGT106R) Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.0358 / $0.0409 | Buy Now |
DISTI #
755-SC4081U3HZGT106R
|
Mouser Electronics | Bipolar Transistors - BJT NPN 50V 0.15A 0.2W SOT-323 RoHS: Compliant | 5120 |
|
$0.0360 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0350 | Buy Now |
DISTI #
66387316
|
Verical | General Purpose Small Signal Amplifier Min Qty: 665 Package Multiple: 1 Date Code: 2302 | Americas - 3580 |
|
$0.0388 / $0.0480 | Buy Now |
|
Bristol Electronics | Min Qty: 27 | 1100 |
|
$0.0562 / $0.1875 | Buy Now |
|
Quest Components | 880 |
|
$0.0500 / $0.2500 | Buy Now | |
DISTI #
2SC4081U3HZGT106R
|
TTI | Bipolar Transistors - BJT NPN 50V 0.15A 0.2W SOT-323 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 20 Container: Reel | Americas - 0 |
|
$0.0360 / $0.0380 | Buy Now |
DISTI #
2SC4081U3HZGT106R
|
Avnet Americas | Transistor GP BJT NPN 50V 150mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: 2SC4081U3HZGT106R) Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.0358 / $0.0409 | Buy Now |
Part Details for 2SC4081U3HZGT106R
2SC4081U3HZGT106R CAD Models
2SC4081U3HZGT106R Part Data Attributes:
|
2SC4081U3HZGT106R
ROHM Semiconductor
Buy Now
|
Compare Parts:
2SC4081U3HZGT106R
ROHM Semiconductor
|
Samacsys Manufacturer | ROHM Semiconductor |