Part Details for 2SC4617E3HZGTLQ by ROHM Semiconductor
Overview of 2SC4617E3HZGTLQ by ROHM Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC4617E3HZGTLQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK9482
|
Newark | Trans, Npn, 50V, 0.15A, 150Deg C, 0.15W Rohs Compliant: Yes |Rohm 2SC4617E3HZGTLQ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0840 / $0.3950 | Buy Now |
DISTI #
846-2SC4617E3HZGTLQCT-ND
|
DigiKey | TRANS NPN 50V 150MA EMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2877 In Stock |
|
$0.0452 / $0.3800 | Buy Now |
DISTI #
2SC4617E3HZGTLQ
|
Avnet Americas | Bipolar (BJT) Single Transistor, NPN, 50 V, 150 mA, 150 mW, SOT-416, Surface Mount - Tape and Reel (Alt: 2SC4617E3HZGTLQ) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0448 / $0.0511 | Buy Now |
DISTI #
755-2SC4617E3HZGTLQ
|
Mouser Electronics | Bipolar Transistors - BJT NPN, SOT-416, 50V 150mA, General Purpose Small Signal Amplifier RoHS: Compliant | 11970 |
|
$0.0450 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0438 | Buy Now |
|
Quest Components | 3112 |
|
$0.0900 / $0.3000 | Buy Now | |
DISTI #
2SC4617E3HZGTLQ
|
Avnet Americas | Bipolar (BJT) Single Transistor, NPN, 50 V, 150 mA, 150 mW, SOT-416, Surface Mount - Tape and Reel (Alt: 2SC4617E3HZGTLQ) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0448 / $0.0511 | Buy Now |
|
Ameya Holding Limited | NPN, SOT-416, 50V 150mA, General Purpose Amplification Transistor for Automotive Min Qty: 1 | 3000-Authorized Distributor |
|
$0.0660 / $0.3900 | Buy Now |
DISTI #
4069545
|
element14 Asia-Pacific | TRANS, NPN, 50V, 0.15A, 150DEG C, 0.15W RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2970 |
|
$0.0594 / $0.4029 | Buy Now |
DISTI #
4069545RL
|
element14 Asia-Pacific | TRANS, NPN, 50V, 0.15A, 150DEG C, 0.15W RoHS: Compliant Min Qty: 100 Container: Reel | 2970 |
|
$0.0594 / $0.1706 | Buy Now |
Part Details for 2SC4617E3HZGTLQ
2SC4617E3HZGTLQ CAD Models
2SC4617E3HZGTLQ Part Data Attributes:
|
2SC4617E3HZGTLQ
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SC4617E3HZGTLQ
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-75A, SOT-416, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-75A, SOT-416, 3 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Base Capacitance-Max | 3.5 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz | |
VCEsat-Max | 0.4 V |