Part Details for 2SC4639-6-TB-E by onsemi
Overview of 2SC4639-6-TB-E by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC4639-6-TB-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4052
|
Newark | Each |Onsemi 2SC4639-6-TB-E Min Qty: 1460 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2250 / $0.2860 | Buy Now |
DISTI #
2156-2SC4639-6-TB-E-ND
|
DigiKey | BIP NPN 0.15A 50V Min Qty: 1211 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
900000 In Stock |
|
$0.2500 | Buy Now |
|
Rochester Electronics | 2SC4639 - Bipolar NPN Transistor, 0.15A 50V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 900000 |
|
$0.2128 / $0.2503 | Buy Now |
DISTI #
4181858
|
Farnell | TRANS, 50V, 0.05A, SOT-23-3 RoHS: Compliant Min Qty: 1457 Lead time: 3 Weeks, 1 Days Container: Each | 900000 |
|
$0.2493 | Buy Now |