Part Details for 2SC4957-T1-A by Renesas Electronics Corporation
Overview of 2SC4957-T1-A by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC4957-T1-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 2SC4957 - RF Small Signal Bipolar Transistor, 0.03A, L Band, NPN ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 161342 |
|
$0.3094 / $0.3640 | Buy Now |
DISTI #
2SC4957-T1-A
|
Avnet Silica | NPN SILICON AMPLIFIER AND OSCILLATOR TRANSISTOR ROHS COMPLI (Alt: 2SC4957-T1-A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 2SC4957-T1-A
2SC4957-T1-A CAD Models
2SC4957-T1-A Part Data Attributes:
|
2SC4957-T1-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SC4957-T1-A
Renesas Electronics Corporation
2SC4957-T1-A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 0.03 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 75 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.18 W | |
Surface Mount | YES |