Part Details for 2SC5027 by SPTECH
Overview of 2SC5027 by SPTECH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC5027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 800V 50W 8@1A,5V 3A NPN TO-220 Bipolar Transistors - BJT ROHS | 1961 |
|
$0.3217 / $0.5674 | Buy Now |