Part Details for 2SC5129LBSONY1 by Toshiba America Electronic Components
Overview of 2SC5129LBSONY1 by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC5129LBSONY1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SILICON NPN TRIPLE DIFFUSED MESA TYPE TRANSISTOR Power Bipolar Transistor, 10A I(C), 600V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin RoHS: Not Compliant | Europe - 1000 |
|
RFQ |