-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK8209
|
Newark | Trans, Npn, 230V, 15A, To-3P, Transistor Polarity:Npn, Collector Emitter Voltage Max:230V, Continuous Collector Current:15A, Power Dissipation:150W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:30Mhz Rohs Compliant: Yes |Toshiba 2SC5200-O(Q) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 478 |
|
$1.8800 / $3.1200 | Buy Now |
DISTI #
2SC5200-OQ-ND
|
DigiKey | TRANS NPN 230V 15A TO3P Min Qty: 1 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4000 / $2.9100 | Buy Now |
DISTI #
2SC5200-O(Q)
|
Avnet Americas | Trans GP BJT NPN 230V 15A 3-Pin(3+Tab) TO-3PL - Trays (Alt: 2SC5200-O(Q)) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tray | 7958 |
|
$1.2438 / $1.3177 | Buy Now |
DISTI #
757-2SC5200-O(Q)
|
Mouser Electronics | Bipolar Transistors - BJT NPN 230V 15A RoHS: Compliant | 1534 |
|
$1.4000 / $3.0600 | Buy Now |
|
Quest Components | TRANSISTOR | 35 |
|
$1.5750 / $3.1500 | Buy Now |
|
Quest Components | TRANSISTOR | 238 |
|
$1.8556 / $3.0090 | Buy Now |
DISTI #
2SC5200-O(Q)
|
TTI | Bipolar Transistors - BJT NPN 230V 15A pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray |
Americas - 13000 In Stock |
|
$1.8700 / $2.0400 | Buy Now |
DISTI #
2SC5200-O(Q)
|
Avnet Americas | Trans GP BJT NPN 230V 15A 3-Pin(3+Tab) TO-3PL - Trays (Alt: 2SC5200-O(Q)) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tray | 7958 |
|
$1.2438 / $1.3177 | Buy Now |
DISTI #
2SC5200
|
TME | Transistor: NPN, bipolar, 230V, 15A, 150W, TO3PL Min Qty: 1 | 0 |
|
$1.8700 / $2.5100 | RFQ |
|
Ameya Holding Limited | Transistor: NPN, bipolar, 230V, 15A, 150W, TO3PL | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy