Part Details for 2SC5200 by Minos
Overview of 2SC5200 by Minos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC5200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 230V 180W 70@5A,4V 17A NPN TO-3PL Bipolar Transistors - BJT ROHS | 1480 |
|
$0.7033 / $1.0614 | Buy Now |
|
LCSC | 230V 180W 705A4V 17A NPN TO-3PL Bipolar Transistors - BJT ROHS | 1480 |
|
$0.7176 / $1.0831 | Buy Now |