-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bipolar Transistor, 50V, 5A, Low VCE(sat), (PNP)NPN Single TP/TP-FA, DPAK / TP-FA, 700-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH4091
|
Newark | Bip Npn 5A 50V Rohs Compliant: Yes |Onsemi 2SC5706-TL-E Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5500 | Buy Now |
DISTI #
65T2496
|
Newark | Bipolar Transistor 100V 5A Vce(Sat), 135Mv Max. Npn Single Tp/Tp-Fa/ Reel Rohs Compliant: Yes |Onsemi 2SC5706-TL-E Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3430 / $0.4650 | Buy Now |
DISTI #
2SC5706-TL-EOSCT-ND
|
DigiKey | TRANS NPN 50V 5A TPFA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1165 In Stock |
|
$0.3383 / $0.9000 | Buy Now |
DISTI #
2SC5706-TL-E
|
Avnet Americas | Trans GP BJT NPN 50V 5A 3-Pin(2+Tab) TP-FA T/R - Tape and Reel (Alt: 2SC5706-TL-E) RoHS: Compliant Min Qty: 2174 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 0 |
|
$0.2852 / $0.3404 | Buy Now |
DISTI #
2SC5706-TL-E
|
Avnet Americas | Trans GP BJT NPN 50V 5A 3-Pin(2+Tab) TP-FA T/R - Tape and Reel (Alt: 2SC5706-TL-E) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3349 / $0.3997 | Buy Now |
DISTI #
863-2SC5706-TL-E
|
Mouser Electronics | Bipolar Transistors - BJT BIP NPN 5A 50V RoHS: Compliant | 17436 |
|
$0.3380 / $0.6700 | Buy Now |
DISTI #
71306780
|
Verical | Trans GP BJT NPN 50V 5A 800mW 3-Pin(2+Tab) DPAK T/R Min Qty: 700 Package Multiple: 700 Date Code: 2331 | Americas - 1400 |
|
$0.3260 / $0.4510 | Buy Now |
DISTI #
2SC5706-TL-E
|
Avnet Americas | Trans GP BJT NPN 50V 5A 3-Pin(2+Tab) TP-FA T/R - Tape and Reel (Alt: 2SC5706-TL-E) RoHS: Compliant Min Qty: 2174 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 0 |
|
$0.2852 / $0.3404 | Buy Now |
DISTI #
2SC5706-TL-E
|
Avnet Americas | Trans GP BJT NPN 50V 5A 3-Pin(2+Tab) TP-FA T/R - Tape and Reel (Alt: 2SC5706-TL-E) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3349 / $0.3997 | Buy Now |
DISTI #
2SC5706-TL-E
|
Avnet Silica | Trans GP BJT NPN 50V 5A 3-Pin(2+Tab) TP-FA T/R (Alt: 2SC5706-TL-E) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SC5706-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SC5706-TL-E
onsemi
Bipolar Transistor, 50V, 5A, Low VCE(sat), (PNP)NPN Single TP/TP-FA, DPAK / TP-FA, 700-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK / TP-FA | |
Package Description | LEAD FREE, SC-63, 3/2 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 369AH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 400 MHz |
This table gives cross-reference parts and alternative options found for 2SC5706-TL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC5706-TL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC5706-E | Bipolar Transistor, 50V, 5A, Low VCE(sat), (PNP)NPN Single TP/TP-FA, DPAK / TP-FA, 500-BLKBG | onsemi | 2SC5706-TL-E vs 2SC5706-E |
2SC5706 | Small Signal Bipolar Transistor, 5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TP, 4 PIN | SANYO Electric Co Ltd | 2SC5706-TL-E vs 2SC5706 |
2SC5706-TL | Small Signal Bipolar Transistor, 5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TP-FA, 4 PIN | SANYO Semiconductor Co Ltd | 2SC5706-TL-E vs 2SC5706-TL |