-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC4059
|
Newark | Transistor, Npn, 50V, 2A, Sot-89, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:50V, Transition Frequency Ft:360Mhz, Power Dissipation Pd:500Mw, Dc Collector Current:2A, Dc Current Gain Hfe:180Hfe, Transistor Case Rohs Compliant: Yes |Rohm 2SCR553P5T100 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
2SCR553P5T100CT-ND
|
DigiKey | TRANS NPN 50V 2A MPT3 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1256 In Stock |
|
$0.1263 / $0.4500 | Buy Now |
DISTI #
2SCR553P5T100
|
Avnet Americas | Transistor GP BJT NPN 50V 2A 3-Pin SOT-89 T/R - Tape and Reel (Alt: 2SCR553P5T100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1313 / $0.1495 | Buy Now |
DISTI #
755-2SCR553P5T100
|
Mouser Electronics | Bipolar Transistors - BJT NPN 50V Vceo 2A Ic MPT3 RoHS: Compliant | 3745 |
|
$0.1270 / $0.4400 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT NPN 50V Vceo 2A Ic MPT3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 3000Reel |
|
$0.1260 / $0.1400 | Buy Now |
|
Bristol Electronics | 1152 |
|
RFQ | ||
|
Quest Components | 921 |
|
$0.2016 / $0.5040 | Buy Now | |
|
Quest Components | 5475 |
|
$0.2520 / $0.8400 | Buy Now | |
DISTI #
2SCR553P5T100
|
Avnet Americas | Transistor GP BJT NPN 50V 2A 3-Pin SOT-89 T/R - Tape and Reel (Alt: 2SCR553P5T100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1313 / $0.1495 | Buy Now |
DISTI #
2SCR553P5T100
|
TME | Transistor: NPN, bipolar, 50V, 2A, 500mW, SC62,SOT89 Min Qty: 5 | 970 |
|
$0.1190 / $0.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SCR553P5T100
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SCR553P5T100
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-62, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2016-04-06 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 360 MHz |