-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-62, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9364
|
Newark | Transistor, Bjt, Npn, 50V, 2A, Sot-89 Rohs Compliant: Yes |Rohm 2SCR553PHZGT100 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 431 |
|
$0.2520 / $0.6450 | Buy Now |
DISTI #
846-2SCR553PHZGT100CT-ND
|
DigiKey | TRANS NPN 50V 2A SOT89 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
340 In Stock |
|
$0.1762 / $0.6200 | Buy Now |
DISTI #
2SCR553PHZGT100
|
Avnet Americas | Transistor GP BJT NPN 50V 2A 3-Pin SOT-89 T/R - Tape and Reel (Alt: 2SCR553PHZGT100) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1833 / $0.2087 | Buy Now |
DISTI #
755-2SCR553PHZGT100
|
Mouser Electronics | Bipolar Transistors - BJT NPN, SOT-89, 50V 2A, Medium Power Transistor for Automotive RoHS: Compliant | 1128 |
|
$0.1800 / $0.6200 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT NPN, SOT-89, 50V 2A, Medium Power Transistor for Autom RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1810 / $0.2000 | Buy Now |
|
Quest Components | 320 |
|
$0.3775 / $0.7550 | Buy Now | |
DISTI #
2SCR553PHZGT100
|
Avnet Americas | Transistor GP BJT NPN 50V 2A 3-Pin SOT-89 T/R - Tape and Reel (Alt: 2SCR553PHZGT100) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1833 / $0.2087 | Buy Now |
DISTI #
2SCR553PHZGT100
|
Avnet Americas | Transistor GP BJT NPN 50V 2A 3-Pin SOT-89 T/R - Tape and Reel (Alt: 2SCR553PHZGT100) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1833 / $0.2087 | Buy Now |
DISTI #
3580385
|
element14 Asia-Pacific | TRANSISTOR, BJT, NPN, 50V, 2A, SOT-89 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 431 |
|
$0.2148 / $0.6524 | Buy Now |
DISTI #
3580385RL
|
element14 Asia-Pacific | TRANSISTOR, BJT, NPN, 50V, 2A, SOT-89 RoHS: Compliant Min Qty: 100 Container: Reel | 431 |
|
$0.2148 / $0.3905 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SCR553PHZGT100
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SCR553PHZGT100
ROHM Semiconductor
Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-62, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-62, 3 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 360 MHz | |
VCEsat-Max | 0.35 V |