-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, TSMT3, SC-96, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC4060
|
Newark | Transistor, Npn, 50V, 2A, Sot-346T, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:50V, Transition Frequency Ft:360Mhz, Power Dissipation Pd:500Mw, Dc Collector Current:2A, Dc Current Gain Hfe:180Hfe, Transistor Case Rohs Compliant: Yes |Rohm 2SCR553RTL Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 825 |
|
$0.1720 / $0.4470 | Buy Now |
DISTI #
2SCR553RTLCT-ND
|
DigiKey | TRANS NPN 50V 2A TSMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2179 In Stock |
|
$0.1237 / $0.4400 | Buy Now |
DISTI #
2SCR553RTL
|
Avnet Americas | Transistor GP BJT NPN 50V 2A 3-Pin SOT-346T T/R - Tape and Reel (Alt: 2SCR553RTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1267 / $0.1445 | Buy Now |
DISTI #
755-2SCR553RTL
|
Mouser Electronics | Bipolar Transistors - BJT NPN 2A Ic 50V Vceo TSMT3 RoHS: Compliant | 3444 |
|
$0.1230 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1320 | Buy Now |
|
Quest Components | 2667 |
|
$0.2923 / $0.8350 | Buy Now | |
DISTI #
2SCR553RTL
|
Avnet Americas | Transistor GP BJT NPN 50V 2A 3-Pin SOT-346T T/R - Tape and Reel (Alt: 2SCR553RTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1267 / $0.1445 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 3000-Authorized Distributor |
|
$0.1284 / $0.5096 | Buy Now |
DISTI #
2SCR553RTL
|
Avnet Americas | Transistor GP BJT NPN 50V 2A 3-Pin SOT-346T T/R - Tape and Reel (Alt: 2SCR553RTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1267 / $0.1445 | Buy Now |
|
CHIPMALL.COM LIMITED | TRANS NPN 50V 2A TSMT3 | 368 |
|
$0.3540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SCR553RTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SCR553RTL
ROHM Semiconductor
Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, TSMT3, SC-96, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT, TSMT3, SC-96, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 360 MHz |