-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SCR554P5T100CT-ND
|
DigiKey | TRANS NPN 80V 1.5A MPT3 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9069 In Stock |
|
$0.1400 / $0.5000 | Buy Now |
DISTI #
2SCR554P5T100
|
Avnet Americas | Transistor GP BJT NPN 80V 1.5A 3-Pin SOT-89 T/R - Tape and Reel (Alt: 2SCR554P5T100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1456 / $0.1658 | Buy Now |
DISTI #
755-2SCR554P5T100
|
Mouser Electronics | Bipolar Transistors - BJT NPN 80V Vceo 1.5A Ic MPT3 RoHS: Compliant | 2610 |
|
$0.1400 / $0.5000 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT NPN 80V Vceo 1.5A Ic MPT3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1400 / $0.1550 | Buy Now |
|
Bristol Electronics | 600 |
|
RFQ | ||
|
Quest Components | 480 |
|
$0.2800 / $0.5600 | Buy Now | |
|
Quest Components | 11927 |
|
$0.2925 / $0.9750 | Buy Now | |
DISTI #
2SCR554P5T100
|
Avnet Americas | Transistor GP BJT NPN 80V 1.5A 3-Pin SOT-89 T/R - Tape and Reel (Alt: 2SCR554P5T100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1456 / $0.1658 | Buy Now |
DISTI #
2SCR554P5T100
|
TME | Transistor: NPN, bipolar, 80V, 1.5A, 500mW, SC62,SOT89 Min Qty: 3 | 0 |
|
$0.1340 / $0.2810 | RFQ |
|
Ameya Holding Limited | NPN 80V 1.5A MEDIUM POWER TRANSI Min Qty: 1 | 40-Authorized Distributor |
|
$0.1410 / $0.3850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SCR554P5T100
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SCR554P5T100
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-62, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-04-06 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |
This table gives cross-reference parts and alternative options found for 2SCR554P5T100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SCR554P5T100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SCR554PFRAT100 | Small Signal Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, MPT3, SC-62, 3 PIN | ROHM Semiconductor | 2SCR554P5T100 vs 2SCR554PFRAT100 |