-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, SC-62, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-2SCR554PHZGT100CT-ND
|
DigiKey | TRANS NPN 80V 1.5A SOT89 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
125 In Stock |
|
$0.2225 / $0.6700 | Buy Now |
DISTI #
2SCR554PHZGT100
|
Avnet Americas | Transistor BJT NPN 80V 1.5A 3-Pin SOT-89 T/R - Tape and Reel (Alt: 2SCR554PHZGT100) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2314 / $0.2634 | Buy Now |
DISTI #
755-2SCR554PHZGT100
|
Mouser Electronics | Bipolar Transistors - BJT NPN, SOT-89, 80V 1.5A, Medium Power Transistor for Automotive RoHS: Compliant | 1872 |
|
$0.2220 / $0.6700 | Buy Now |
|
Future Electronics | Surface Mount Bipolar Transistor MPT3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1880 / $0.2050 | Buy Now |
|
Quest Components | 1440 |
|
$0.3820 / $0.9550 | Buy Now | |
DISTI #
2SCR554PHZGT100
|
Avnet Americas | Transistor BJT NPN 80V 1.5A 3-Pin SOT-89 T/R - Tape and Reel (Alt: 2SCR554PHZGT100) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2314 / $0.2634 | Buy Now |
DISTI #
2SCR554PHZGT100
|
Avnet Americas | Transistor BJT NPN 80V 1.5A 3-Pin SOT-89 T/R - Tape and Reel (Alt: 2SCR554PHZGT100) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2314 / $0.2634 | Buy Now |
DISTI #
TDSTD9316
|
Rutronik | NPN TRANSISTOR 80V 1,5A SOT-89 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 1000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2279 / $0.2849 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SCR554PHZGT100
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SCR554PHZGT100
ROHM Semiconductor
Small Signal Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, SC-62, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-62, 3 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
VCEsat-Max | 0.3 V |
This table gives cross-reference parts and alternative options found for 2SCR554PHZGT100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SCR554PHZGT100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SCR554P5T100 | Small Signal Bipolar Transistor, | ROHM Semiconductor | 2SCR554PHZGT100 vs 2SCR554P5T100 |
2SCR554PFRAT100 | Small Signal Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, MPT3, SC-62, 3 PIN | ROHM Semiconductor | 2SCR554PHZGT100 vs 2SCR554PFRAT100 |