-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bipolar Transistor, 20V, 5A, Low VCE(sat), NPN Single PCP hFE 280-560, SOT-89 / PCP-1, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W0045
|
Newark | Bipolar Transistors 20V 5A Vce(Sat)500Mv Max. Npn Single Pcp/ Reel Rohs Compliant: Yes |Onsemi 2SD1628G-TD-E Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2120 / $0.2820 | Buy Now |
DISTI #
50AC7738
|
Newark | Transistor, Npn, 20V, 5A, Sot-89, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:20V, Transition Frequency Ft:120Mhz, Power Dissipation Pd:500Mw, Dc Collector Current:5A, Dc Current Gain Hfe:280Hfe, Transistor Case Rohs Compliant: Yes |Onsemi 2SD1628G-TD-E Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3600 / $0.6350 | Buy Now |
DISTI #
488-2SD1628G-TD-ECT-ND
|
DigiKey | TRANS NPN 20V 5A PCP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1984 In Stock |
|
$0.2049 / $0.6200 | Buy Now |
DISTI #
2SD1628G-TD-E
|
Avnet Americas | Trans GP BJT NPN 20V 5A 4-Pin(3+Tab) PCP T/R - Tape and Reel (Alt: 2SD1628G-TD-E) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2032 / $0.2426 | Buy Now |
DISTI #
863-2SD1628G-TD-E
|
Mouser Electronics | Bipolar Transistors - BJT Bipolar Transistor, 20V, 5A, Low VCE(sat), NPN Single PCP hFE 280-560 RoHS: Compliant | 2000 |
|
$0.2040 / $0.6200 | Buy Now |
|
Rochester Electronics | Bipolar Transistor, 20V, 5A, NPN Single RoHS: Not Compliant Status: Active Min Qty: 1 | 1000 |
|
$0.2031 / $0.2390 | Buy Now |
DISTI #
2SD1628G-TD-E
|
Avnet Americas | Trans GP BJT NPN 20V 5A 4-Pin(3+Tab) PCP T/R - Tape and Reel (Alt: 2SD1628G-TD-E) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2032 / $0.2426 | Buy Now |
DISTI #
2SD1628G-TD-E
|
Avnet Asia | Trans GP BJT NPN 20V 5A 4-Pin(3+Tab) PCP T/R (Alt: 2SD1628G-TD-E) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.1928 / $0.2157 | Buy Now |
DISTI #
2SD1628G-TD-E
|
Avnet Silica | Trans GP BJT NPN 20V 5A 4-Pin(3+Tab) PCP T/R (Alt: 2SD1628G-TD-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2SD1628G-TD-E
|
EBV Elektronik | Trans GP BJT NPN 20V 5A 4-Pin(3+Tab) PCP T/R (Alt: 2SD1628G-TD-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SD1628G-TD-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SD1628G-TD-E
onsemi
Bipolar Transistor, 20V, 5A, Low VCE(sat), NPN Single PCP hFE 280-560, SOT-89 / PCP-1, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-89 / PCP-1 | |
Pin Count | 3 | |
Manufacturer Package Code | 419AU | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for 2SD1628G-TD-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1628G-TD-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1628G-TD-H | Bipolar Transistor, 20V, 5A, Low VCE(sat), NPN Single PCP hFE 280-560, SOT-89 / PCP-1, 1000-REEL | onsemi | 2SD1628G-TD-E vs 2SD1628G-TD-H |
2SD1628G-TD-H | Small Signal Bipolar Transistor | SANYO Semiconductor Co Ltd | 2SD1628G-TD-E vs 2SD1628G-TD-H |