Part Details for 2SD1682T by onsemi
Overview of 2SD1682T by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 2SD1682T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4145
|
Newark | 2Sd1682T, Single Bipolar Transistors |Onsemi 2SD1682T Min Qty: 2290 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2370 / $0.2610 | Buy Now |
DISTI #
2156-2SD1682T-ND
|
DigiKey | POWER BIPOLAR TRANSISTOR NPN Min Qty: 1902 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
22654 In Stock |
|
$0.1600 | Buy Now |
|
Rochester Electronics | 2SD1682 - Power Bipolar Transistor, 2.5A, 50V, NPN, TO-126, 3 Pin ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 22654 |
|
$0.1354 / $0.1593 | Buy Now |
Part Details for 2SD1682T
2SD1682T CAD Models
2SD1682T Part Data Attributes:
|
2SD1682T
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SD1682T
onsemi
2.5A, 50V, NPN, Si, POWER TRANSISTOR, TO-126, TO-126ML, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SIP | |
Package Description | TO-126ML, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 2.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz |
Alternate Parts for 2SD1682T
This table gives cross-reference parts and alternative options found for 2SD1682T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1682T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1682T | 2.5A, 50V, NPN, Si, POWER TRANSISTOR, TO-126, TO-126ML, 3 PIN | SANYO Electric Co Ltd | 2SD1682T vs 2SD1682T |